Makita P-36930 Sandpaper Belt Grit 150 610mm X 100mm 5 Pcs Sanding Blocks Pads

MPN
P-36930
Brand
Makita
EAN-13
0088381972642
Order Code
16-8743
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 04/10/2026

Makita P-36930, 3349933, is a high-quality sandpaper belt designed for professional use in precise sanding applications. Featuring a grit size of 150, the sandpaper belt measures 610 mm in length and 100 mm in width and is supplied in a pack of five. Specifically engineered for compatibility with a range of belt sanders, this product ensures efficient material removal and a smooth finish on wood, metal, and composite surfaces. Engineers frequently utilise these sanding belts for surface preparation, dimensioning, and finishing tasks in woodworking, metalworking, and manufacturing projects. The durable construction and consistent abrasive properties of the Makita P-36930 make it a reliable choice for achieving uniform results.
Type Sandpaper belt
Grit Size 150
Length 610mm
Width 100mm
Quantity 5
Dimensions (L x W) 610 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot