Makita P-36902 Sandpaper Belt 80 Grit 610x100mm 5pieces Durable Performance

Image Representative of Range

Makita P-36902 Sandpaper Belt 80 Grit 610x100mm 5pieces Durable Performance

MPN
P-36902
Brand
Makita
EAN-13
0088381972611
Order Code
12-4482
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Makita P-36902 Sandpaper Belt features a grit size of 80 and measures 610 mm x 100 mm, designed for efficient sanding and smoothing tasks. This product includes five pieces, making it an ideal choice for extended projects or multiple applications. Suitable for use with compatible grinding equipment, it's perfect for woodworking, metalworking, and general surface finishing.
Type Sanding belt
Grit Size 80
Width 100mm
Length 610mm
Dim (L x W) 610 mm x 100 mm
Grit 80
Overall Length 610mm
Quantity 5

Reviews

Be the first to submit a review

Trustpilot