Makita P-36893 Sandpaper Belt Grit 60 610x100mm 5pieces Durable Finish

Image Representative of Range

Makita P-36893 Sandpaper Belt Grit 60 610x100mm 5pieces Durable Finish

MPN
P-36893
Brand
Makita
EAN-13
0088381972604
Order Code
12-4481
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Makita P-36893 is a sandpaper belt designed for efficient grinding, featuring a grit size of 60 and dimensions of 610 mm x 100 mm. These belts, available in packs of five, are essential grinder accessories for smoothing surfaces and removing material. Ideal for woodworking and metalworking applications, they ensure a uniform finish on various materials.
Type Sanding belt
Grit Size 60
Width 100mm
Length 610mm
Dim (L x W) 610 mm x 100 mm
Grit 60
Overall Length 610mm
Quantity 5

Reviews

Be the first to submit a review

Trustpilot