Makita P-36887 Sandpaper Belt Grit 40 610x100mm 5 Pack

Image Representative of Range

Makita P-36887 Sandpaper Belt Grit 40 610x100mm 5 Pack

MPN
P-36887
Brand
Makita
EAN-13
0088381972598
Order Code
12-4480
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Makita P-36887 sandpaper belt is designed for grinding with a grit size of 40, measuring 610 mm by 100 mm, and comes in a pack of five. Manufactured by Makita, a trusted name in grinder accessories, these belts are ideal for heavy-duty sanding and surface preparation tasks. They are commonly used in conjunction with grinding discs and equipment for efficient material removal and finishing.
Type Sanding belt
Grit Size 40
Width 100mm
Length 610mm
Dim (L x W) 610 mm x 100 mm
Grit 40
Overall Length 610mm
Quantity 5

Reviews

Be the first to submit a review

Trustpilot