Makita P-36077 Sandpaper 80 grit 230x93mm 50 pcs for wood metal paint

MPN
P-36077
Brand
Makita
EAN-13
0088381966238
Order Code
05-0048
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £10.66 £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

Makita P-36077 Sandpaper is a high-quality grinding accessory with a grit size of 80. Measuring 230mm by 93mm, this sandpaper is suitable for use in various grinding applications. It includes 50 pieces, ideal for efficient sanding and surface preparation tasks.
Type Sandpaper
Grit Size 80
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 80
Overall Length 230mm
Quantity 50

Reviews

Be the first to submit a review

Trustpilot