Makita P-36055 Sandpaper 40 Grit 230x93mm 50 pcs For Wood Metal Colour

Order Code:

05-0047

Brand: Makita MPN: P-36055 EAN-13: 0088381966214

Discontinued


Makita P-36055 is a set of 50 sandpaper sheets with a grit size of 40, ideal for heavy-duty sanding tasks. Each sheet measures 230mm by 93mm, making them compatible with various grinding equipment. These sandpapers are perfect for removing tough material and preparing surfaces for finishing.
Type Sandpaper
Grit Size 40
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm

Trustpilot