Makita P-36049 Sandpaper 240 grit 230x93mm fine for wood/metal surfaces

MPN
P-36049
Brand
Makita
EAN-13
0088381966207
Order Code
05-0046
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Makita P-36049 is a pack of 10 grinding discs with a grit size of 240, designed for precision sanding tasks. Each disc measures 230mm by 93mm, making them suitable for detailed surface finishing. These high-quality sandpapers are ideal for use with grinder accessories in smoothing and finishing projects.
Type Sandpaper
Grit Size 240
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 240
Overall Length 230mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot