Makita P-33118 Sander Paper Hook-and-Loop 100 Grit 102x115mm 10 pieces

Image Representative of Range

Makita P-33118 Sander Paper Hook-and-Loop 100 Grit 102x115mm 10 pieces

MPN
P-33118
Brand
Makita
EAN-13
0088381961271
Order Code
12-4475
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Makita P-33118 sander paper is a hook-and-loop-backed accessory designed for efficient sanding with a grit size of 100. Measuring 102 mm x 115 mm, this sander paper is ideal for fine woodworking and surface finishing tasks. It comes in a pack of 10, making it a suitable choice for both professional and DIY sanding projects.
Type Sander paper
Grit Size 100
Width 115mm
Length 102mm
Dim (L x W) 102 mm x 115 mm
Grit 100
Overall Length 114mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot