Makita P-33102 Sander Paper Hook-And-Loop 80 Grit 102x115mm 10pieces

Image Representative of Range

Makita P-33102 Sander Paper Hook-And-Loop 80 Grit 102x115mm 10pieces

MPN
P-33102
Brand
Makita
EAN-13
0088381961264
Order Code
12-4474
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Makita's P-33102 sander paper features a hook-and-loop backing and a grit size of 80. Measuring 102 mm by 115 mm, this pack contains 10 pieces. It is ideal for efficient sanding and smoothing tasks in various woodworking and finishing applications.
Type Sander paper
Grit Size 80
Width 115mm
Length 102mm
Dim (L x W) 102 mm x 115 mm
Grit 80
Overall Length 114mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot