Makita P-31859 Sander Paper Grit 80 230x93mm 10 Pack For Wood/Metal

Image Representative of Range

Makita P-31859 Sander Paper Grit 80 230x93mm 10 Pack For Wood/Metal

MPN
P-31859
Brand
Makita
EAN-13
0088381960014
Order Code
12-4473
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Makita's P-31859 sander paper features a grit size of 80 and measures 230 mm by 93 mm, offered in a pack of 10 pieces. As a grinding accessory, it's ideal for smoothing surfaces and perfecting finishes in woodworking and metalworking applications. The high-quality construction ensures durability and consistent performance for professionals and DIY enthusiasts alike.
Type Sander paper
Grit Size 80
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 80
Overall Length 230mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot