Makita P-31843 Sander Paper Grit 60 230x93mm Pack of 10 For Wood/Metal

Image Representative of Range

Makita P-31843 Sander Paper Grit 60 230x93mm Pack of 10 For Wood/Metal

MPN
P-31843
Brand
Makita
EAN-13
0088381960007
Order Code
12-4472
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Makita P-31843 is a sander paper with a grit size of 60, measuring 230 mm x 93 mm. It is designed for grinding and smoothing surfaces and is suitable for use with grinders and other grinding equipment. The pack includes 10 pieces, making it useful for both professional and DIY sanding projects.
Type Sander paper
Grit Size 60
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 60
Overall Length 230mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot