Makita MR007GZ MR007GZ DAB/DAB+ Bluetooth Job Site Radio 240V & Li-ion Bare Unit

MPN
MR007GZ
Brand
Makita
EAN-13
0088381743167
Order Code
98-2471
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £221.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Makita MR007G DAB/DAB+ Job Site Radio runs on both an AC adaptor and Makita Li-ion batteries. It has an easy-to-read digital tuner with LCD display and is capable of receiving DAB/DAB+ radio stations. Equipped with Bluetooth to wirelessly connect your mobile device to play music.

A subwoofer on the bottom and midrange/treble speakers on both sides provide deeper and richer sound quality, to suit various music genres. MY EQ (my equalizer) mode enables to independently adjust treble, midrange and bass for a desired sound quality. Equipped with equaliser for 7 selectable sound modes. Sound mode can be selected to suit the music genre and an LED colour indicates the selected sound mode.

IP65 rated for maximum weather and water resistance. A battery protection circuit protects against overloading, over-discharging and over-heating.

Compatible with all Makita 12V- 40Vmax Li-ion batteries.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Frequency Range FM 87.5-108 MHz, DAB+174,928 - 239,200 MHz.
Battery: Type Lithium-ion, Range 12-18V.
Dimensions (L x W x H): 285 x 172 x 305mm.
Weight: 5.3kg.


Type Radios
Bluetooth Yes
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 14.4V / 3.0 Ah Battery 8 h
Continuous Use 18V / 2.0 Ah Battery 7 h
Continuous Use 18V / 3.0 Ah Battery 9,5 h
Continuous Use 18V / 4.0 Ah Battery 13 h
Continuous Use 18V / 5.0 Ah Battery 17 h
Continuous Use 18V / 6.0 Ah Battery 20 h
Continuous Use XGT® 40V Max / 4.0 Ah 19 h
Frequency Range DAB+ 174,928 - 239,200 MHz
Frequency Range FM 87,5 - 108 MHz
International Protection Class (IP) IP65
Nominal Battery Voltage 12 / 14,4 / 18 / 40 V
Product Dimensions (L x W x H): 285 x 172 x 305 mm
Product net weight 5.3kg
Speaker Output Power 12Vmax 2 W (x2) + 10 W
Speaker Output Power 18V 5 W (x2) + 25 W
Speaker Output Power 40Vmax 5 W (x2) + 25 W
Tool weight with battery 5.5 - 6.3kg
USB Output Port USB-A

Reviews

Be the first to submit a review

Trustpilot