Makita MP001GZ Compressor Portable and efficient 11.1 bar power

MPN
MP001GZ
Brand
Makita
EAN-13
0088381748926
Order Code
05-0040
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £138.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Makita's MP001GZ Compressor provides a reliable source of compressed air at 11.1 bar pressure. Its compact design makes it ideal for both domestic and professional use. The compressor is versatile and suitable for inflating tyres, powering pneumatic tools, and other general-purpose applications.
Type Compressor
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Dimensions (L x W x H) 351 x 108 x 231 mm
Height 231mm
Hose Length 0,65m
Length 351mm
Max Pressure 11,1 bar
Max. operating pressure 11.1bar
Maximum Flow Rate 24 L/min
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Operating Voltage 40V
Power supply (LOV) rechargeable
Product Dimensions (L x W x H): 329 x 108 x 231 mm
Product net weight 2.2kg
Sound Pressure Level (LpA) 74 dB(A)
Tool weight with battery 2.9 - 4.1kg
Vibration Level (3 axes) 3,8 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight 3.5kg
Width 108mm

Reviews

Be the first to submit a review

Trustpilot