Makita MLT100NX1/2 MLT100NX1 Table Saw with Stand 1500W 240V

MPN
MLT100NX1/2
Brand
Makita
EAN-13
0088381856904
Order Code
98-2467
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £832.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita MLT100NX1 Table Saw is supplied with a stand and extending side table. There is a large machined aluminium tabletop for accurate cutting work and a precision rip fence provides increased accuracy. It has an electric brake and is double insulated for added user safety.

Also supplied with: 1 x TCT Blade 260mm x 40T, 1 x Rip Fence, 1 x Push Stick and 1 x Mitre Gauge.

Specifications:

Input Power: 1,500W.
No Load Speed: 4,500/min.
Blade Ø x Bore: 260 x 30mm.
Cutting Capacity: @90° 93mm, @45° 64mm.

Weight: 34.1kg.

The Makita MLT100NX1 Table Saw with Stand in the 240V Version.

Also supplied with: 1 x TCT Blade 260mm x 40T, 1 x Rip Fence, 1 x Push Stick and 1 x Mitre Gauge.


Reviews

Be the first to submit a review

Trustpilot