Makita ML006GX LED akku-lampe 500 lm monochrome rechargeable foldable

MPN
ML006GX
Brand
Makita
EAN-13
0088381755146
Order Code
05-0038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £68.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Makita ML006GX is a LED rechargeable handheld light with a brightness of 500 lumens. It is portable and versatile, making it ideal for workshop and construction applications. Designed for durability and long-lasting performance, it provides reliable illumination for various tasks.
Type Flat light
Maximum Lumens 500lm
Bulb Type LED (monochrome)
Dim (L x W x H) 429 x 85 x 168 mm
Energy efficiency rating n.rel.
Height 168mm
Length 429mm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 1700g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot