Makita LS1019/1 LS1019L 260mm Slide Compound Mitre Saw 1510W Red Laser

MPN
LS1019/1
Brand
Makita
EAN-13
0088381843966
Order Code
98-2455
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £770.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita LS1019L 260mm Slide Compound Mitre Saw with Red Laser.

Supplied with:

1 x TCT Saw Blade 260mm.
1 x Dust Bag.
1 x Triangular Rule.
1 x Vertical Vice.
1 x Hex Wrench.


Blade Diameter 260mm
Bevel capacity right 45° 43 x 279 / 29 x 305 mm
Bore Size (Arbor Diameter) 30mm
Capacity 45° 91 x 197 / 68 x 218 mm
Capacity 45° left 58 x 279 / 42 x 310 mm
Capacity 90° 91 x 279 / 68 x 310 mm
Continuous Input Power 240V 1510 W
Max. Bevel Range (Left) 48 / 48 º
Max. kerf thickness of the saw blade 3,2mm
Max. Mitre Range (Left) 60 / 60 º
No load speed 3200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 805 x 644 x 660 mm
Sound Power Level (LWA) 101 dB(A)
Sound Pressure Level (LpA) 91 dB(A)
Vacuum cleaner connection Ø in / out 35/40mm
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight Without Cable 26.1kg

Reviews

Be the first to submit a review

Trustpilot