Makita LS1018LN/1 LS1018LN Slide Compound Mitre Saw 260mm 1430W 110V

MPN
LS1018LN/1
Brand
Makita
EAN-13
0088381868150
Order Code
98-2453
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £567.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Makita LS1018LN Slide Compound Mitre Saw 260mm 110V Version.

Supplied with: 1 x Mitre Saw Blade 260 x 30mm x 40T, 1 x Triangle Rule, 1 x Vice Assembly, 1 x Dust Bag, 1 x Extension Wing Pair and 1 x Wrench.


Blade Diameter 260mm
Bevel capacity right 45° 31 x 310 mm
Bore Size (Arbor Diameter) 30mm
Capacity 45° 91 x 215 mm
Capacity 45° left 50 x 310 mm
Capacity 90° 91 x 310 mm
Continuous Input Power 240V 1430 W
Laser Class 2m
Max. Bevel Range (Left) 45 / 45 º
Max. Mitre Range (Left) 47 / 60 º
No load speed 4300 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 825 x 536 x 633 mm
Sound Power Level (LWA) 102 dB(A)
Sound Pressure Level (LpA) 92 dB(A)
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight Without Cable 19.9kg

Reviews

Be the first to submit a review

Trustpilot