Makita LS0815FLN/1 LS0815FLN Sliding Compound Mitre Saw 216mm 1400W 110V

Order Code:

98-2451

Brand: Makita MPN: LS0815FLN/1 EAN-13: 0088381868082
Qty Unit Price (Ex VAT)
1+ £405.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita LS0815FLN Sliding Compound Mitre Saw 216mm 1400W in the 110V Version.

Supplied with 1 x TCT Blade.


Blade Diameter 216mm
Bore Size (Arbor Diameter) 30mm
Capacity 45° 65 x 215 mm
Capacity 45° left 50 x 305 mm
Capacity 90° 65 x 305 mm
Continuous Input Power 240V 1400 W
Laser Class 2m
Max. Bevel Range (Left) 48 / 5 º
Max. kerf thickness of the saw blade 2,8mm
Max. Mitre Range (Left) 50 / 60 º
No load speed 5000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 755 x 450 x 488 mm
Sound Power Level (LWA) 100 dB(A)
Sound Pressure Level (LpA) 89 dB(A)
Vacuum cleaner connection Ø in / out 45 / 50mm
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight Without Cable 14.1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot