Makita LS004GZ01 LS004GZ01 XGT 40Vmax Slide Compound Mitre Saw 40V Bare Unit

MPN
LS004GZ01
Brand
Makita
EAN-13
0088381748551
Order Code
98-2447
Country of Origin
China

No longer stocked


The Makita LS004GZ01XGT 40Vmax Slide Compound Mitre Saw is supplied with:

1 x Dust Bag.
1 x Vertical Vice Assembly.
1 x Hex Wrench.

NO batteries or charger supplied.


Blade Diameter 260mm
Bevel capacity right 45° 43 x 279 / 29 x 305 mm
Bore Size (Arbor Diameter) 30mm
Capacity 45° 91 x 279 / 68 x 218 mm
Capacity 45° left 58 x 279 / 42 x 310 mm
Capacity 90° 91 x 279 / 68 x 310 mm
Max. Bevel Range (Left) 48 / 48 º
Max. kerf thickness of the saw blade 3,2mm
Max. Mitre Range (Left) 60 / 60 º
No load speed 3600 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 805 x 644 x 660 mm
Product net weight 25.1kg
Sound Power Level (LWA) 100 dB(A)
Sound Pressure Level (LpA) 91 dB(A)
Tool weight with battery 26.6 - 27.8kg
Vacuum cleaner connection Ø in / out 35/40mm
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Trustpilot