Makita KP001GZ Cordless planer w/o battery 82mm width AWS interface

MPN
KP001GZ
Brand
Makita
EAN-13
0088381762243
Order Code
05-0027
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £294.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Makita's KP001GZ Cordless planer is a handheld tool with a plane width of 82mm and a maximum fold depth of 50mm, designed for efficient woodwork. This cordless planer, sold as one piece without a battery or charger, offers convenience and flexibility for carpenters and DIY enthusiasts. Ideal for smoothing wooden surfaces, it's a reliable choice for precision planning tasks.
Voltage 40V
Type Cordless planer
Battery Included No
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Chip Thickness (Planing Depth) 0 - 4mm
Dim (L x W x H) 379 x 156 x 166 mm
Fold depth (max.) 50mm
Height 166mm
Idle speed 15000 U/min
Length 379mm
Max. Shiplapping Depth 25mm
No load speed 15000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Plane width 82mm
Planing Width 82mm
Product Dimensions (L x W x H): 385 x 156 x 166 mm
Product net weight 2.5kg
Sound Power Level (LWA) 98 dB(A)
Sound Pressure Level (LpA) 90 dB(A)
Tool weight with battery 3.7 - 4.9kg
Vacuum cleaner connection Ø in / out 45/50mm
Vibration Level, Planing Softwood 4,3 m/s²
Vibration Uncertainty (K Factor), Planing Softwood 1,5 m/s²
Weight 3.7kg
Width 156mm

Reviews

Be the first to submit a review

Trustpilot