Makita JV103DZ Cordless jigsaw 10.8V 3-stage pendulum 90mm wood cut

MPN
JV103DZ
Brand
Makita
EAN-13
0088381844932
Order Code
05-0026
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £171.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Makita's JV103DZ is a cordless pendulum action jigsaw with a 10.8 V rating, designed for precise and versatile cutting tasks. This powerful jigsaw is ideal for woodworking, metalworking, and general construction cutting applications. The absence of a cord enhances mobility, allowing for use in areas without immediate access to power outlets.
Voltage 10.8V
Type Cordless pendulum action jigsaw
Strokes Per Minute 3000 /min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Capacity Aluminium 20mm
Cutting depth (max.) (wood) 90mm
Dim (L x W x H) 237 x 76 x 206 mm
Height 206mm
Length 237mm
Length of Stroke 23mm
Max. Bevel Range (Left) 0 - 45 º
Max. Bevel Range (Right) 0 - 45 º
Max. Cutting Capacity in Steel (90°) 10mm
Max. Cutting Capacity in Wood (90°) 90mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Product Dimensions (L x W x H): 237 x 76 x 206 mm
Sound Power Level (LWA) 96 dB(A)
Sound Pressure Level (LpA) 88 dB(A)
Strokes per Minute (SPM) 800 - 3000 min?¹
Tool weight with battery 1.9 - 2.0kg
Upstroke (max.) 23mm
Vacuum cleaner connection Ø in / out 23 / 28mm
Vibration Level, Cutting Boards 8,5 m/s²
Vibration Level, Cutting Sheet Metal 6,0 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Sheet Metal 1,5 m/s²
Weight 2kg
Weight, information incl. rechargeable battery
Width 76mm

Reviews

Be the first to submit a review

Trustpilot