Makita JV102DZ Cordless Jigsaw 10.8V Pendulum Action w/o Battery

MPN
JV102DZ
Brand
Makita
EAN-13
0088381848756
Order Code
05-0025
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £144.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita Cordless Pendulum Action Jigsaw JV102DZ, operating on 10.8 V without a battery, offers precise cutting with its adjustable pendulum action. This portable power jigsaw is ideal for woodworking, metal cutting, and DIY projects, providing flexibility without the constraints of a power cord. Its ergonomic design and reliable performance make it a trusted choice for both professional and hobbyist tradespeople.
Voltage 10.8V
Type Cordless pendulum action jigsaw
Strokes Per Minute 3000 /min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Capacity Aluminium 20mm
Cutting depth (max.) (steel) 10mm
Cutting depth (max.) (wood) 90mm
Dim (L x W x H) 237 x 76 x 186 mm
Height 186mm
Length 237mm
Length of Stroke 23mm
Max. Bevel Range (Left) 0 - 45 º
Max. Bevel Range (Right) 0 - 45 º
Max. Cutting Capacity in Steel (90°) 10mm
Max. Cutting Capacity in Wood (90°) 90mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Product Dimensions (L x W x H): 237 x 76 x 186 mm
Sound Power Level (LWA) 96 dB(A)
Sound Pressure Level (LpA) 88 dB(A)
Strokes per Minute (SPM) 800 - 3000 min?¹
Tool weight with battery 1.8 - 1.9kg
Upstroke (max.) 23mm
Vacuum cleaner connection Ø in / out 23 / 28mm
Vibration Level, Cutting Boards 11,5 m/s²
Vibration Level, Cutting Sheet Metal 9,5 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Sheet Metal 1,5 m/s²
Weight 1.9kg
Width 76mm

Reviews

Be the first to submit a review

Trustpilot