Makita JR3051TK/2 JR3051TK Reciprocating Saw 1010W 240V

Order Code:

98-2416

Brand: Makita MPN: JR3051TK/2 EAN-13: 0088381891905
Qty Unit Price (Ex VAT)
1+ £149.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

1 x Makita JR3051TK Reciprocating Saw 1010W 240V version.


Continuous Input Power 240V 1200 W
Length of Stroke 30mm
Max. Cutting Capacity in Steel Pipe 130mm
Max. Cutting Capacity in Wood (90°) 255mm
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 447 x 97 x 176 mm
Sound Power Level (LWA) 99 dB(A)
Sound Pressure Level (LpA) 88 dB(A)
Strokes per Minute (SPM) 0 - 3000 min?¹
Vibration Level, Cutting Boards 19,5 m/s²
Vibration Level, Cutting Wooden Beam 19,5 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wooden Beam 1,5 m/s²
Weight Without Cable 3.3kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot