Makita JR002GD201 JR002GD201 XGT 40Vmax BL ReciprocatingSaw 40V 2x 2.5Ah Li-ion

MPN
JR002GD201
Brand
Makita
EAN-13
0088381761581
Order Code
98-2414
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1812.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Makita JR002GD201 XGT 40Vmax BL Reciprocating Saw is supplied with:

2 x 40V 2.5Ah Li-ion Batteries.
1 x DC40RA Fast Charger.
1 x Blade.
1 x Carry Case.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Length of Stroke 32mm
Max. Cutting Capacity in Steel Pipe 130mm
Max. Cutting Capacity in Wood (90°) 255mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 451 x 97 x 256 mm
Product net weight 3.9kg
Sound Power Level (LWA) 98 dB(A)
Sound Pressure Level (LpA) 87 dB(A)
Strokes per Minute (SPM) 0 - 3000 min?¹
Tool weight with battery 4.6 - 5.8kg
Vibration Level, Cutting Boards 8,5 m/s²
Vibration Level, Cutting Wooden Beam 7,9 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wooden Beam 1,8 m/s²

Reviews

Be the first to submit a review

Trustpilot