Makita JR001GZ JR001GZ XGT 40Vmax BL Reciprocating Saw 40V Bare Unit

MPN
JR001GZ
Brand
Makita
EAN-13
0088381893237
Order Code
98-2413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £285.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita JR001GZ XGT 40Vmax BL Reciprocating Saw is supplied with:

1 x 194253-2 Recipro Saw Blade Set, 3 Piece.

NO batteries or charger supplied.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Length of Stroke 32mm
Max. Cutting Capacity in Steel Pipe 130mm
Max. Cutting Capacity in Wood (90°) 255mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 472 x 88 x 239 mm
Product net weight 3.5kg
Sound Power Level (LWA) 96 dB(A)
Sound Pressure Level (LpA) 85 dB(A)
Strokes per Minute (SPM) 0 - 2300 / 3000 min?¹
Tool weight with battery 4.2 - 4.8kg
Vibration Level, Cutting Boards 18,0 m/s²
Vibration Level, Cutting Wooden Beam 19,5 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wooden Beam 2,0 m/s²

Reviews

Be the first to submit a review

Trustpilot