Makita HS7601J/1 HS7601 Circular Saw 190mm 1200W 110V

MPN
HS7601J/1
Brand
Makita
EAN-13
0088381686136
Order Code
98-2405
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £144.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita HS7601 190mm Circular Saw 1200 Watt in the 110 Volt Version.


Blade Diameter 190mm
Continuous Input Power 240V 1200 W
Max Output Power 1400 W
Max. Bevel Range (Right) 0 - 45 º
Max. Cutting Depth at 45° 46mm
Max. Cutting Depth at 90° 66mm
No load speed 5200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 309 x 232 x 255 mm
Sound Power Level (LWA) 103 dB(A)
Sound Pressure Level (LpA) 95 dB(A)
Vacuum cleaner connection Ø in / out 35 / 40mm
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²
Weight Without Cable 3.8kg

Reviews

Be the first to submit a review

Trustpilot