Makita HS301DZ Cordless Circular Saw 12V No Battery For Confined Spaces

MPN
HS301DZ
Brand
Makita
EAN-13
0088381804943
Order Code
05-0011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £144.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Makita HS301DZ is a cordless handheld circular saw designed for efficient cutting without the need for a battery, ideal for portability and convenience. It is suitable for a variety of applications, including DIY projects and professional construction work, where precision and manoeuvrability are required. This tool offers reliable performance, making it a valuable addition to any toolkit.
Type Cordless handheld circular saw
Blade Diameter 85mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 12V
Bore Ø 15mm
Bore Size (Arbor Diameter) 15mm
Cutting depth (max.) (45°) 16.5mm
Idle speed 1500 U/min
Length 313mm
Max. Bevel Range (Right) 0 - 45 º
Max. Cutting Depth at 45° 16,5mm
Max. Cutting Depth at 90° 25,5mm
No load speed 1500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Number of cogs 20
Product Dimensions (L x W x H): 313 x 170 x 155 mm
Rack size 483 mm (19")
Sound Power Level (LWA) 97 dB(A)
Sound Pressure Level (LpA) 86 dB(A)
Tool weight with battery 1.6 - 1.7kg
Vacuum cleaner connection Ø in / out 25 / 31mm
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot