Makita HS012GD201 HS012GD201 XGT 40Vmax Circular Saw 40V 2 x 2.5Ah Li-ion

MPN
HS012GD201
Brand
Makita
EAN-13
0088381776646
Order Code
98-2401
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £936.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Makita HS012G XGT 40Vmax Circular Saw with a maintenance-free brushless motor and constant speed control. The electric brake provides maximum productivity and increased operator safety. XPT (Extreme Protection Technology) has been engineered for improved dust and water resistance for operation in harsh job site conditions. A battery protection circuit protects against overloading, over-discharging and over-heating. It also features twin LED lights with pre-glow and afterglow functions for better illumination and more accurate work.

Compatible with the Auto-Start Wireless System (AWS), connects to compatible dust extractors with Bluetooth®. The dust extractor automatically runs while the switch is on.

Specifications:

No Load Speed: 5,200/min.
Max. Cutting Depth: @90° 57mm, @45° 41mm.
Blade: 165 x 20mm Bore.

Weight: 2.5kg.

The Makita HS012GD201 XGT 40Vmax Circular Saw is supplied with:

2 x XGT 40Vmax 40V 2.5Ah Li-ion Batteries.
1 x DC40RA XGT 40Vmax Battery Charger.
1 x Parallel Guide.
1 x Dust Nozzle.
1 x Hex Wrench.
1 x Type 3 MAKPAC Case.


Reviews

Be the first to submit a review

Trustpilot