Makita HS004GZ02 HS004GZ02 XGT 40Vmax Circular Saw 40V Bare Unit + MAKPAC Case

MPN
HS004GZ02
Brand
Makita
EAN-13
0197050001467
Order Code
68-5244
Country of Origin
China

No longer stocked


Makita's HS004GZ02 is a 40Vmax circular saw designed for powerful and efficient cutting.

This bare unit provides flexibility by allowing users to choose their preferred battery and charger combination.

The saw is supplied with a MAKPAC case for convenient storage and transport.

It is ideal for professional carpentry and woodworking applications.


Type Circular & Trim Saws
Blade Diameter 185 / 190mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 20 / 30mm
Max. Bevel Range (Right) 0 - 48 º
Max. Cutting Depth at 45° 44,5 / 43mm
Max. Cutting Depth at 48° 42 / 41mm
Max. Cutting Depth at 90° 60 / 62,5mm
No load speed 6000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 337 x 210 x 290 mm
Product net weight 3.7kg
Sound Power Level (LWA) 104 dB(A)
Sound Pressure Level (LpA) 96 dB(A)
Tool weight with battery 4.4 - 5.6kg
Vacuum cleaner connection Ø in / out 35 / 40mm
Vibration Level, Cutting metal = 2,5 m/s²
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting metal 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Trustpilot