Makita HR5212C/1 HR5212C SDS Max Rotary Demolition Hammer 1510W 110V

MPN
HR5212C/1
Brand
Makita
EAN-13
0088381676182
Order Code
98-2396
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1059.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita HR5212C Rotary Demolition Hammer 1510W 110V Version has been developed to provide higher operating efficiency and more comfort with unrivalled low levels of vibration. It has 2 modes of operation, Rotary Hammer and Hammer only. It has a Soft No Load function which automatically reduces the motor speed during idling to suppress the vibration of the machine body.
The HR5212C is fitted with AVT (Anti-Vibration Technology, vibration absorbing housing. The speed of drilling is easily controlled via the variable speed control dial and it offers constant speed control, even in difficult applications. The soft start and torque limiter prevent damage to the machine and the ergonomic soft grip provides comfort even in prolonged periods of use.
It is fitted with a SDS Max, one touch sliding chuck for easy bit installation and removal and has a lock on mechanism for chiselling mode. The LED service and power warning lights, prevent unnecessary damage and tell you when parts need replacing. The machine is also compatible with a dust extractor attachment, not supplied.

Specifications:

Input Power: 1,510W.
No Load Speed: 150-310/min.
Impact Rate: 1,100-2,250/bpm.
Impact Energy: 19.1 joules.
Shank: SDS Max.
Capacity: Concrete 52mm, Core Diameter (TCT) 160mm.
Weight: 11.9kg.

Vibration K Factor: 1.5 m/sec².
Vibration: Chiselling: 8.0 m/sec².

Vibration: Hammer Drilling: 9.0 m/sec².



Continuous Input Power 240V 1510 W
Drilling diameter with TCT core bit 160mm
Impact Energy 20,0 J
Impacts per Minute (IPM) 1100 - 2250 min?¹
Max Output Power 2100 W
Max. Drilling Diameter in Concrete 52mm
No load speed 150 - 310 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Optimum Drilling Diameter Range in Concrete 25 - 45mm
Power Supply Cord 5,0m
Product Dimensions (L x W x H): 599 x 140 x 287 mm
Sound Power Level (LWA) 109 dB(A)
Sound Pressure Level (LpA) 101 dB(A)
Vibration Level, Chiselling 7,5 m/s²
Vibration Level, Hammer Drilling Into Concrete 9,9 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,5 m/s²
Weight Without Cable 11.9kg

Reviews

Be the first to submit a review

Trustpilot