Makita HR3001CJ/1 HR3001CJ SDS Plus Rotary Hammer 1050W 110V

MPN
HR3001CJ/1
Brand
Makita
EAN-13
0088381896818
Order Code
98-2383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £288.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita HR3001CJ SDS Plus Rotary Hammer in the 110V Version.

Supplied with:

1 x Depth Stop.
1 x Side Handle.
1 x Type 4 MAKPAC Connector Case.


Continuous Input Power 240V 1050 W
Drilling diameter with TCT core bit 80mm
Impact Energy 3,9 J
Impacts per Minute (IPM) 0 - 4500 min?¹
Max Output Power 920 W
Max. Drilling Diameter in Concrete 30mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 32mm
No load speed 0 - 840 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Optimum Drilling Diameter Range in Concrete 8 - 22mm
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 357 x 98 x 226 mm
Sound Power Level (LWA) 103 dB(A)
Sound Pressure Level (LpA) 95 dB(A)
Vibration Level, Chiselling 10,4 m/s²
Vibration Level, Drilling into metal 6,0 m/s²
Vibration Level, Hammer Drilling Into Concrete 12,2 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,5 m/s²
Weight Without Cable 4.1kg

Reviews

Be the first to submit a review

Trustpilot