HR3001CJ SDS Plus Rotary Hammer 1050W 240V

Makita Brand: Makita

The Makita HR3001CJ SDS Plus Rotary Hammer in the 240V Version.

Supplied with:

1 x Depth Stop.
1 x Side Handle.
1 x Type 4 MAKPAC Connector Case.

Description Image Product Buy Pricing (Ex VAT) Continuous Input Power 240V Drilling diameter with TCT core bit Impact Energy Impacts per Minute (IPM) Max Output Power Max. Drilling Diameter in Concrete Max. Drilling Diameter in Steel Max. Drilling Diameter in Wood No load speed Noise Uncertainty (K Factor) Optimum Drilling Diameter Range in Concrete Power Supply Cord Product Dimensions (L x W x H): Sound Power Level (LWA) Sound Pressure Level (LpA) Vibration Level, Chiselling Vibration Level, Drilling into metal Vibration Level, Hammer Drilling Into Concrete Vibration Uncertainty (K Factor), Chiselling Vibration Uncertainty (K Factor), Drilling into metal
Makita HR3001CJ/2 HR3001CJ SDS Plus Rotary Hammer 1050W 240V
Makita HR3001CJ/2 HR3001CJ SDS Plus Rotary Hammer 1050W 240V
Standard range
Order code: 98-2382
MPN: HR3001CJ/2

Despatched within 4 working days - 3 in stock
1+ £288.36
Price per unit Ex VAT
Makita HR3001CJ/1 HR3001CJ SDS Plus Rotary Hammer 1050W 110V
Makita HR3001CJ/1 HR3001CJ SDS Plus Rotary Hammer 1050W 110V
Standard range
Order code: 98-2383
MPN: HR3001CJ/1

Despatched within 4 working days - 5 in stock
1+ £288.36
Price per unit Ex VAT
1050 W 80mm 3,9 J 0 - 4500 min?¹ 920 W 30mm 13mm 32mm 0 - 840 min?¹ 3 dB(A) 8 - 22mm 2,5m 357 x 98 x 226 mm 103 dB(A) 95 dB(A) 10,4 m/s² 6,0 m/s² 12,2 m/s² 1,5 m/s² 1,5 m/s²

Trustpilot