Makita HR2631F/1 HR2631F SDS Plus Rotary Hammer AVT 800W 110V

MPN
HR2631F/1
Brand
Makita
EAN-13
0088381687133
Order Code
98-2379
Country of Origin
Romania
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £189.28 £177.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita HR2631F SDS Plus Rotary Hammer is fitted with a modified operation mode change lever enabling the switch from 'Rotation' to 'Hammering' mode and vice-versa without rotating the chuck. It has 3-modes of operation: Rotary drilling, Hammer drilling or Chiselling. Variable speed control via a trigger with both forward and reverse rotation.
There is also a torque limiter and double insulation for increased user safety. The one touch sliding chuck allows for easy bit installation and removal. It also allows for 40 different bit angle settings.
It has a compact and lightweight design with an ergonomically designed handle. The rubberised soft grip provides comfort and more control whilst minimising hand fatigue and pain. Anti-vibration technology (AVT) ensures extra-low vibration performance.

Specifications:

Input Power: 800W.
No Load Speed: 0-1,200/min.
Impact Rate: 0-4,600/bpm.
Impact Energy: 2.4 joules.
Capacity: Concrete TCT: Bit: 26mm, Core: 68mm, Diamond Core: 80mm, Wood: 32mm, Steel: 13mm.

Weight: 2.9kg.

The Makita HR2631F SDS Plus Rotary Hammer AVT in the 110V Version.


Continuous Input Power 240V 800 W
Drilling diameter with TCT core bit 68mm
Impact Energy 2,4 J
Impacts per Minute (IPM) 0 - 4600 min?¹
Max Output Power 550 W
Max. Drilling Diameter in Concrete 26mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 32mm
No load speed 0 - 1200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Optimum Drilling Diameter Range in Concrete 4 - 18mm
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 385 x 77 x 209 mm
Sound Power Level (LWA) 103 dB(A)
Sound Pressure Level (LpA) 95 dB(A)
Vibration Level, Chiselling 9,2 m/s²
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Level, Hammer Drilling Into Concrete 12,4 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,5 m/s²
Weight Without Cable 2.9kg

Reviews

Be the first to submit a review

Trustpilot