Makita HR166DZ HR166DZ Brushless Rotary Hammer 12V Bare Unit

MPN
HR166DZ
Brand
Makita
EAN-13
0088381838351
Order Code
98-2373
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita HR166DZ Brushless Rotary Hammer offers 2 modes of operation: rotation only, rotation with hammering. For added control there is a variable speed control trigger, it also offers both forward and reverse rotation. Fitted with a one touch sliding chuck for easy bit installation and removal.
Compact and lightweight design with vibration absorbing housing to provide maximum control and comfort. There is also an electric brake for added safety and an LED job light.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Modes: Rotary drilling and Hammer drilling.
No Load Speed: 0-680/min.
Impact Rate: 0-4,800/bpm.
Impact Energy: 1.1 joules.
Capacity: Concrete 16mm, Wood 13mm, Steel 10mm.
Weight: 1.8kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Impact Energy 1,1 J
Impacts per Minute (IPM) 0 - 4800 min?¹
Max. Drilling Diameter in Concrete 16mm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 13mm
No load speed 0 - 680 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Optimum Drilling Diameter Range in Concrete 3,2 - 10mm
Product Dimensions (L x W x H): 250 x 74 x 187 mm
Product net weight 1.6kg
Sound Power Level (LWA) 98 dB(A)
Sound Pressure Level (LpA) 87 dB(A)
Tool weight with battery 1.8 - 2.4kg
Vibration Level, Drilling into metal 2,5 m/s²
Vibration Level, Hammer Drilling Into Concrete 9,3 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot