Makita HR004GD202 HR004GD202 40VmaxRotaryHammer BL Extractor 40V 2x 2.5Ah Li-ion

MPN
HR004GD202
Brand
Makita
EAN-13
0088381899215
Order Code
98-2367
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £1048.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita HR004G XGT 40Vmax Rotary Hammer utilises anti-vibration technology to provide maximum control and comfort. It offers 3 modes of operation: Rotary Only, Rotary Hammer, Hammer Only. The brushless motor offers increased efficiency, whilst the built-in constant speed control and torque limiter provide increased control. Variable speed is controlled by the trigger and it also offers forward/reverse rotation.

A 'Soft No Load' function automatically reduces the motor speed during idling to suppress the vibration of the machine body. For added user safety there is an electric brake and soft start feature. It also features an LED job light, ideal when working in dark areas.

The XGT 40Vmax range is equipped with special electronics providing digital communication between tool, battery and charger. This allows the charger to provide the optimal charge to the battery depending on the status of the battery, whilst the tool can respond to the status of the battery by optimising performance to the battery level.

Specifications:

Tool Holder: SDS Plus.
Modes: Rotary drilling, Hammer drilling or Chiselling.
No Load Speed: 0-980/min.
Blows per Minute: 0-5,000/bpm.
Impact Energy: 2.9 joules.
Capacity: Concrete 28mm, TCT Core Concrete 54mm, Diamond Core Concrete 65mm, Steel 13mm, Wood 32mm.
Weight: 4.0kg.

Supplied with:

1 x DX14 Dust Extraction Attachment. Enables the operator to extract dust straight from the work area without having to connect up an external dust extractor. Powered by the same battery used to power the tool.

2 x 40V 2.5Ah XGT 40Vmax Li-ion Batteries.
1 x Quick Change Chuck.
1 x 36-40V DC40RA XGT Fast Charger.
1 x ADP10 XGT to LXT Charger Adaptor.
1 x Type 4 MAKPAC Carry Case.


Reviews

Be the first to submit a review

Trustpilot