Makita HP333DZ Cordless Impact Driver 2-speed for Drilling and screwing

MPN
HP333DZ
Brand
Makita
EAN-13
0088381872195
Order Code
04-9993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £68.17 £66.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Makita HP333DZ Cordless Impact Driver is a versatile power tool designed for a variety of drilling tasks. Its compact, cordless design allows for easy manoeuvrability and operation in tight spaces. Ideal for both professional and DIY applications, this tool offers reliable performance without the need for wired connections.
Voltage 12V
Type Cordless impact driver
Chuck Size 0,8 - 10mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blow count 25500 /min
Capacity 2Ah
Drill Chuck Capacity 0,8 - 10mm
Drilling Capacity Flat bit 20mm
Drilling Capacity Hole Saw 42mm
Drilling Capacity Wood (Auger Bit) 21mm
Driving Shank 3/8Inch
Height 229mm
Idle speed (details) 1700 U/min
Impacts per Minute (IPM) 0 - 6750 / 25500 min?¹
Length 193mm
Max Torque 34 Nm
Max. drill diameter 21mm
Max. Drilling Diameter in Masonry 8mm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 21mm
Max. fastening torque Hard/Soft 30 / 14 Nm
Max. Torque 30Nm
No load speed 0 - 450 / 1700 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Number of Batteries 0
Power supply (LOV) rechargeable
Product Dimensions (L x W x H): 193 x 66 x 212 mm
Sound Power Level (LWA) 93 dB(A)
Sound Pressure Level (LpA) 82 dB(A)
Tool weight with battery 1.1 - 1.3kg
Torque setting 20
Transmission type 2-speed
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Level, Impact Drilling into Concrete 13,0 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Impact Drilling into Concrete 1,5 m/s²
Weight 1.3kg
Width 66mm

Reviews

Be the first to submit a review

Trustpilot