Makita HP2051F/2 HP2051F 13mm Percussion Drill with LED Light 720W 240V

MPN
HP2051F/2
Brand
Makita
EAN-13
0088381043267
Order Code
98-2359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £226.45 £192.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita HP2051F 13mm Percussion Drill With LED Light 720 Watt in the 240 Volt Version.

Supplied with:

1 x Depth Stop.
1 x Side Handle.
1 x Carry Case.


Continuous Input Power 240V 720 W
Drill Chuck Capacity 1,5 - 13mm
Drilling Capacity Hole Saw 90mm
Drilling Capacity Wood (Auger Bit) 36mm
Drilling Capacity Wood (Self-feed bit) 90mm
Drilling diameter with TCT core bit 150mm
Impacts per Minute (IPM) 0 - 24000 / 58000 min?¹
Max Output Power 660 W
Max. Drilling Diameter in Concrete 20mm
Max. Drilling Diameter in Masonry 20mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 40mm
No load speed 0 - 1200 / 2900 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 360 x 70 x 220 mm
Sound Power Level (LWA) 108 dB(A)
Sound Pressure Level (LpA) 97 dB(A)
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Level, Impact Drilling into Concrete 13,3 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Impact Drilling into Concrete 3,2 m/s²
Weight Without Cable 2.3kg

Reviews

Be the first to submit a review

Trustpilot