HP2051F 13mm Percussion Drill with LED Light 720W 240V

Makita Brand: Makita

The Makita HP2051F 13mm Percussion Drill With LED Light 720 Watt in the 240 Volt Version.

Supplied with:

1 x Depth Stop.
1 x Side Handle.
1 x Carry Case.

Description Image Product Buy Pricing (Ex VAT) Continuous Input Power 240V Drill Chuck Capacity Drilling Capacity Hole Saw Drilling Capacity Wood (Auger Bit) Drilling Capacity Wood (Self-feed bit) Drilling diameter with TCT core bit Impacts per Minute (IPM) Max Output Power Max. Drilling Diameter in Concrete Max. Drilling Diameter in Masonry Max. Drilling Diameter in Steel Max. Drilling Diameter in Wood No load speed Noise Uncertainty (K Factor) Power Supply Cord Product Dimensions (L x W x H): Sound Power Level (LWA) Sound Pressure Level (LpA) Vibration Level, Drilling into metal Vibration Level, Impact Drilling into Concrete
Makita HP2051F/2 HP2051F 13mm Percussion Drill with LED Light 720W 240V
Makita HP2051F/2 HP2051F 13mm Percussion Drill with LED Light 720W 240V
Standard range
Order code: 98-2359
MPN: HP2051F/2

Despatched within 4 working days - 1 in stock
1+ £192.95
Price per unit Ex VAT
720 W 1,5 - 13mm 90mm 36mm 90mm 150mm 0 - 24000 / 58000 min?¹ 660 W 20mm 20mm 13mm 40mm 0 - 1200 / 2900 min?¹ 3 dB(A) 2,5m 360 x 70 x 220 mm 108 dB(A) 97 dB(A) = 2,5 m/s² 13,3 m/s²
Makita HP2051F/1 HP2051F 13mm Percussion Drill with LED Light 720W 110V
Makita HP2051F/1 HP2051F 13mm Percussion Drill with LED Light 720W 110V
Standard range
Order code: 98-2360
MPN: HP2051F/1

Despatched within 4 working days - 2 in stock
1+ £192.95
Price per unit Ex VAT
720 W 1,5 - 13mm 90mm 36mm 90mm 150mm 0 - 24000 / 58000 min?¹ 660 W 20mm 20mm 13mm 40mm 0 - 1200 / 2900 min?¹ 3 dB(A) 2,5m 360 x 70 x 220 mm 108 dB(A) 97 dB(A) = 2,5 m/s² 13,3 m/s²

Trustpilot