Makita HP1631K/1 HP1631K 13mm Percussion Drill 710W 110V

MPN
HP1631K/1
Brand
Makita
EAN-13
0088381093163
Order Code
98-2345
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita HP1631K 13mm Percussion Drill in the 110V Version.


Collar Clamping Diameter 43mm
Continuous Input Power 240V 710 W
Drill Chuck Capacity 1,5 - 13mm
Drilling Capacity Hole Saw 60mm
Drilling Capacity Wood (Auger Bit) 30mm
Drilling Capacity Wood (Self-feed bit) 60mm
Impacts per Minute (IPM) 0 - 48000 min?¹
Max Output Power 630 W
Max. Drilling Diameter in Concrete 16mm
Max. Drilling Diameter in Masonry 16mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 30mm
No load speed 0 - 3200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 296 x 75 x 204 mm
Sound Power Level (LWA) 108 dB(A)
Sound Pressure Level (LpA) 97 dB(A)
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Level, Impact Drilling into Concrete 17,4 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Impact Drilling into Concrete 1,5 m/s²
Weight Without Cable 2.0kg

Reviews

Be the first to submit a review

Trustpilot