Makita HM1317C/1 HM1317C 30mm Hex AVT Demolition Hammer 1510W 110V

MPN
HM1317C/1
Brand
Makita
EAN-13
0088381604635
Order Code
98-2337
Country of Origin
Japan
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £1050.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stockBack-order availability date - 23/09/2026

The Makita HM1317C Demolition Hammer offers high durability and excellent demolition performance. Suppression of motor speed during no load reduces vibration of the tool body.
The unique Makita AVT Anti-Vibration Technology design employs the pneumatic pressure created in the drill's hammer piston chamber, to move a counter balance in the opposite direction, reducing the impact vibrations at the steel point. This dramatically reduces vibration.

Supplied with: 1 x Bull Point, 1 x Side Handle and 1 x Carrying Case.

Specifications:

Input Power: 1,510W.
No Load Speed: 730-1,450/min.
Impact Energy: 21 joules.
Shank Size: 30mm.
Weight: 17kg.

Vibration Chiselling: 8.5 m/sec².
Vibration K Factor: 1.5 m/sec².

Noise Sound Power: 101 dB(A).
Noise Sound Pressure: 81 dB(A).
Noise K Factor: 2.4 dB(A).


Continuous Input Power 240V 1510 W
Hex shank 30mm
Impact Energy 25,0 J
Impacts per Minute (IPM) 730 - 1450 min?¹
Max Output Power 1800 W
Noise Uncertainty (K Factor) 2,4 dB(A)
Power Supply Cord 4,0m
Product Dimensions (L x W x H): 715 x 129 x 266 mm
Sound Power Level (LWA) 101 dB(A)
Sound Pressure Level (LpA) 93 dB(A)
Vibration Level, Chiselling 9,2 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Weight Without Cable 17.8kg

Reviews

Be the first to submit a review

Trustpilot