Makita HM1111C/1 HM1111C SDS Max AVT Demolition Hammer 1300W 110V

Order Code:

98-2330

Brand: Makita MPN: HM1111C/1 EAN-13: 0088381609395
Qty Unit Price (Ex VAT)
1+ £624.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Makita HM1111C SDS Max AVT Demolition Hammer 1300 Watt in the 110 Volt Version.


Continuous Input Power 240V 1300 W
Impact Energy 11,2 J
Impacts per Minute (IPM) 1100 - 2650 min?¹
Max Output Power 1300 W
Noise Uncertainty (K Factor) 1,87 dB(A)
Power Supply Cord 4,0m
Product Dimensions (L x W x H): 528 x 126 x 247 mm
Sound Power Level (LWA) 99,9 dB(A)
Sound Pressure Level (LpA) 92 dB(A)
Vibration Level, Chiselling 6,6 m/s²
Vibration Level, Chiselling with D-type Side Handle 8,0 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Chiselling with D-type Side Handle 1,5 m/s²
Weight Without Cable 8.0kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot