Makita GD0602/2 GD0602 Die Grinder 400W 240V

MPN
GD0602/2
Brand
Makita
EAN-13
0088381097109
Order Code
98-2308
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £118.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita GD0602 Die Grinder 400 Watt in the 240 Volt Version.


Collar Clamping Diameter 43mm
Collet Capacity 6mm
Continuous Input Power 240V 400 W
No load speed 25000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 264 x 82 x 82 mm
Sound Pressure Level (LpA) 75 dB(A)
Vibration Level, Surface Grinding 2,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight Without Cable 1.4kg
Wheel point max. 38mm

Reviews

Be the first to submit a review

Trustpilot