Makita GA9020S/1 GA9020S 230mm Angle Grinder 2000 Watt 110 Volt

MPN
GA9020S/1
Brand
Makita
EAN-13
0088381068161
Order Code
98-2301
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £121.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita GA9020S 230mm Angle Grinder in the 110 Volt Version.

Content includes:

1 x Lock Nut Wrench.
1 x Side Handle.

 


Type Corded Angle Grinder
Power 2000W
Disc Diameter 230mm
Bore Size (Arbor Diameter) 22,23mm
Continuous Input Power 240V 2200 W
Max. Depth of Cut 68mm
No load speed 6600 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 473 x 249 x 140 mm
Sound Power Level (LWA) 100 dB(A)
Sound Pressure Level (LpA) 92 dB(A)
Spindle Thread M14
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 5,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight Without Cable 5.8 - 8.0kg

Reviews

Be the first to submit a review

Trustpilot