Makita GA7020/1 GA7020 180mm Angle Grinder 2000W 110V

MPN
GA7020/1
Brand
Makita
EAN-13
0088381068109
Order Code
98-2295
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £118.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Makita GA7020 180mm Angle Grinder 2000 Watt in the 110 Volt Version.


Voltage 110V
Type Corded Angle Grinder
Battery Included N/A
Power 2000W
Disc Diameter 180mm
Bore Size (Arbor Diameter) 22,23mm
Continuous Input Power 240V 2200 W
No load speed 8500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 473 x 200 x 140 mm
Sound Power Level (LWA) 100 dB(A)
Sound Pressure Level (LpA) 92 dB(A)
Spindle Thread M14
Vibration Level, Disc Sanding 2,5 m/s²
Vibration Level, Surface Grinding 8,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight Without Cable 5.6 - 7.8kg

Reviews

Be the first to submit a review

Trustpilot