Makita GA5021C/2 GA5021C Paddle Switch Angle Grinder 125mm 1450W 240V

MPN
GA5021C/2
Brand
Makita
EAN-13
0088381086431
Order Code
98-2280
Country of Origin
USA
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £180.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita GA5021C Paddle Switch Angle Grinder 125mm 1450W in the 240V version.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 1450W
Disc Diameter 125mm
Bore Size (Arbor Diameter) 22,23mm
Continuous Input Power 240V 1450 W
No load speed 10000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 390 x 139 x 120 mm
Sound Power Level (LWA) 101 dB(A)
Sound Pressure Level (LpA) 93 dB(A)
Spindle Thread M14
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 8,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight Without Cable 2.9 - 4.1kg

Reviews

Be the first to submit a review

Trustpilot