Makita GA5021/2 GA5021 125mm Paddle Switch Angle Grinder 1050W 240V

MPN
GA5021/2
Brand
Makita
EAN-13
0088381088565
Order Code
98-2279
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £175.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita GA5021 125mm Paddle Switch Angle Grinder 1050W comes in the 240V version.

Included are:

1 x Side Handle.
1 x Wrench.
1 x Abrasive Wheel.

Specification:

Voltage: 240V.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 1050W
Disc Diameter 125mm
Bore Size (Arbor Diameter) 22,23mm
Continuous Input Power 240V 1050 W
No load speed 12000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 384 x 139 x 120 mm
Sound Power Level (LWA) 101 dB(A)
Sound Pressure Level (LpA) 93 dB(A)
Spindle Thread M14
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 13,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight Without Cable 2.7kg

Reviews

Be the first to submit a review

Trustpilot