Makita FS2500/1 FS2500 Tek Drywall Screwdriver 570W 110V

MPN
FS2500/1
Brand
Makita
EAN-13
0088381603225
Order Code
98-2252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £118.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita FS2500 Tek Drywall Screwdriver 570W in the 110V Version.


Capacity Drywall Screw 5mm
Continuous Input Power 240V 570 W
Driving Shank 1/4Inch
Max Output Power 500 W
No load speed 0 - 2500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 4,0m
Product Dimensions (L x W x H): 280 x 70 x 207 mm
Sound Power Level (LWA) 94 dB(A)
Sound Pressure Level (LpA) 86 dB(A)
Vibration Level, Screwdriving Without Impact = 2,5 m/s²
Vibration Uncertainty (K Factor), Screwdriving Without Impact 1,5 m/s²
Weight Without Cable 1.5kg

Reviews

Be the first to submit a review

Trustpilot