Makita FS2300/1 FS2300 Drywall Screwdriver 270W 110V

Order Code:

98-2250

Brand: Makita MPN: FS2300/1 EAN-13: 0088381603195

Discontinued


The Makita FS2300 Drywall Screwdriver is fitted with a lightweight aluminium gear housing for durability and a silent synchronized pin clutch for quiet operation. It has a variable speed trigger with forward/reverse rotation for more control when in use.
The quick release locator for high holding strength for applications and lock on trigger facility to assist the user in high speed applications. Other features include a rubberised soft-grip, strong metal belt clip, a job light and double insulation.
It is supplied with a Phillips insert bit.

Specifications:

Bit Holder: 1/4in Hex.
No Load Speed: 0-2,500/min.
Max. Torque: 25Nm.
Capacity: Drywall: 6mm, Self Drilling: 6mm.
Weight: 1.7kg.


Capacity Drywall Screw 5mm
Continuous Input Power 240V 570 W
Driving Shank 1/4Inch
Max Output Power 500 W
No load speed 0 - 2500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 4,0m
Product Dimensions (L x W x H): 290 x 70 x 207 mm
Product net weight 1.6kg
Sound Power Level (LWA) 94 dB(A)
Sound Pressure Level (LpA) 86 dB(A)
Vibration Level, Screwdriving Without Impact = 2,5 m/s²
Vibration Uncertainty (K Factor), Screwdriving Without Impact 1,5 m/s²
Weight Without Cable 1.4kg

Trustpilot