Makita Fans Floor fan 611095

Makita Brand: Makita
The Makita floor fans are a collection of efficient cooling devices designed for versatile use, including powerful airflow and portability.
Description Image Product Buy Pricing (Ex VAT) Air Flow Diameter Continuous Use XGT® 40V Max / 4.0 Ah Continuous use XGT® 40Vmax / 2.5 Ah Diameter (D) Dimensions Fan features Max. Air Velocity Height Operating Voltage Product Dimensions (L x W x H): Product net weight Tool weight with battery Weight Switching stages Wing colour Type Angle range horizontal Angle range vertical Automatic rotational angle (left / right)
Makita CF001GZ Floor fan 40V powerful drying airflow swivels and tilts
Makita CF001GZ Floor fan 40V powerful drying airflow swivels and tilts
Order code: 04-9584
MPN: CF001GZ
1+ £123.60
Price per unit Ex VAT
8,2 / 6,5 / 5,2 m³/min 235mm 19 / 14,5 / 11 h 730 / 550 / 410 min 235mm (Ø x H) 235 mm x 463 mm Oscillating 2,0 / 2,5 / 3,16 m/s 463mm 230V 143 x 333 x 463 mm 2.0kg 2.7 - 3.3kg 2.7kg 3 Turquoise Floor fan 180 º 135 º 45 º
Makita CF002GZ Floor fan 330mm Blue/Black 1pc
Makita CF002GZ Floor fan 330mm Blue/Black 1pc
Extended range
Order code: 04-9585
MPN: CF002GZ

Back order - 6 availableBack-order availability date - 29/10/2026
1+ £186.37
Price per unit Ex VAT
21 / 15 / 10 m³/min 330mm 17 / 10,5 / 5,5 h 330mm (Ø) 330mm 4,0 / 2,8 / 2,0 m/s 40V 277 x 439 x 602 mm 3.8kg 4.5 - 5.7kg 4.5kg Blue Floor fan 180 º 135 º 45 º

Trustpilot