Makita CF001GZ Floor fan 40V powerful drying airflow swivels and tilts

MPN
CF001GZ
Brand
Makita
EAN-13
0088381723404
Order Code
04-9584
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £134.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Makita CF001GZ floor fan is a robust, free-standing air blower with dimensions of 235mm x 463mm. It features a striking turquoise and black design, suitable for bench or desk use. Ideal for home or office environments, it provides efficient air circulation and ventilation.
Type Floor fan
Air Flow 8,2 / 6,5 / 5,2 m³/min
Diameter 235mm
Angle range horizontal 180 º
Angle range vertical 135 º
Automatic rotational angle (left / right) 45 º
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use XGT® 40V Max / 4.0 Ah 19 / 14,5 / 11 h
Continuous use XGT® 40Vmax / 2.5 Ah 730 / 550 / 410 min
Diameter (D) 235mm
Dimensions (Ø x H) 235 mm x 463 mm
Fan features Oscillating
Height 463mm
Max. Air Velocity 2,0 / 2,5 / 3,16 m/s
Nominal Battery Voltage 40 V
Operating Voltage 230V
Product Dimensions (L x W x H): 143 x 333 x 463 mm
Product net weight 2.0kg
Switching stages 3
Tool weight with battery 2.7 - 3.3kg
Weight 2.7kg
Wing colour Turquoise

Reviews

Be the first to submit a review

Trustpilot